NKK Switches YB25CKW03-CB technical specifications.
| Contact Plating | Silver |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White, Red |
| Illumination Type | Illuminated |
| RoHS Compliant | Yes |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25CKW03-CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.