NKK Switches YB25MKG01-5D-JD technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Mount | Snap in |
| RoHS Compliant | Yes |
| Series | YB ILLUM PUSHBUTTON |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25MKG01-5D-JD to view detailed technical specifications.
No datasheet is available for this part.