NKK Switches YB25MKW01/UC technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 1000000Hour |
| Package Quantity | 1 |
| Series | Bulk |
| Switch Function | DPDT |
| Termination | Snap in |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25MKW01/UC to view detailed technical specifications.
No datasheet is available for this part.