
NKK Switches YB25MKW01/UC-6F-JF technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB25 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25MKW01/UC-6F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.