This 28V DPDT switch features gold contact plating and a UL94 V-0 flammability rating. It is lead free and has a vertical orientation. The switch is terminated with solder and has a throw configuration of DPDT.
NKK Switches YB25RKG01-JB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25RKG01-JB-RO to view detailed technical specifications.
No datasheet is available for this part.