
The YB25RKW01-1F24-JF is a 3A rated, 125V AC, 30V DC panel mount switch from NKK Switches. It features a silver contact plating and is designed for on-mom operation. The switch has a DPDT throw configuration and is available in a variety of illumination options. It meets the UL94 V-0 flammability rating and is RoHS compliant. The switch operates within a temperature range of -25°C to 50°C and has a mechanical life of 1,000,000 cycles.
NKK Switches YB25RKW01-1F24-JF technical specifications.
| Package/Case | 125 |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25RKW01-1F24-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
