Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with a momentary ON-Mom function. Offers a 3A current rating at 250VAC and 30VDC, with a silver contact material and plating. Designed for panel mounting with quick connect/solder lug termination, it boasts an electrical life of 100,000 cycles and a mechanical life of 1,000,000 cycles. Operating temperature range is -25°C to 50°C.
NKK Switches YB25RKW01-5C-JC technical specifications.
| Package/Case | 125 |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25RKW01-5C-JC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
