This DPDT illuminated pushbutton switch features a silver plating and is lead free. It has a current rating of 3A and a voltage rating of 125V AC. The switch is rated for UL94 V-0 flammability and is available in a single unit quantity.
NKK Switches YB25RKW01-5D-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25RKW01-5D-JB-RO to view detailed technical specifications.
No datasheet is available for this part.