This DPDT illuminated pushbutton switch features a 3A current rating and 125V AC voltage rating. The switch has a silver contact plating and a UL94 V-0 flammability rating. It is lead free and has a vertical orientation. The illumination is provided by a green LED and is suitable for use in applications where a visual indication is required.
NKK Switches YB25RKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25RKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.