This square button pushbutton switch features a gold contact plating and a maximum operating temperature of 50°C. It has a mechanical life of 1000000 cycles and an electrical life of 100000 cycles. The switch is rated for 28V AC and 28V DC and is compliant with RoHS regulations.
NKK Switches YB25SKG01-12-BB technical specifications.
| Actuator Type | Square, Button |
| Contact Plating | Gold |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25SKG01-12-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.