This 28V DC rated pushbutton switch features a gold contact plating and lead free construction, meeting the UL94 V-0 flammability rating. It has a vertical orientation and a DPDT throw configuration. The switch is illuminated with a white LED and is available in a single unit quantity.
NKK Switches YB25SKG01-12-BB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25SKG01-12-BB-RO to view detailed technical specifications.
No datasheet is available for this part.