This 28V DC rated DPDT pushbutton switch features gold contact plating and a flammability rating of UL94 V-0. It has a vertical orientation and is lead free, with a solder termination. The switch is part of the YB2 series and is available in a single unit quantity.
NKK Switches YB25SKG01-12-CB-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25SKG01-12-CB-RO to view detailed technical specifications.
No datasheet is available for this part.