The YB25SKW01-6G-JB-RO switch features silver contacts and silver plating, with a maximum current rating of 3A and a maximum voltage rating of 30V DC or 125V AC. It has a throw configuration of DPDT and a termination of solder. The switch has a length of 18mm and a maximum operating temperature of 50°C, with a minimum operating temperature of -25°C. It meets the UL94 V-0 flammability rating and is illuminated by a blue LED.
NKK Switches YB25SKW01-6G-JB-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25SKW01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.