This DPDT illuminated pushbutton switch features a gold-plated contact and a flammability rating of UL94 V-0. It has a voltage rating of 28V AC and 28V DC, and is rated for IP65. The switch is part of the YB2 series and has a solder termination.
NKK Switches YB25WCKG01-RO technical specifications.
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKG01-RO to view detailed technical specifications.
No datasheet is available for this part.