This DPDT illuminated pushbutton switch features a silver-plated contact and a current rating of 3A. It has a voltage rating of 125V AC and meets the flammability rating of UL94 V-0. The switch is rated for IP65 and has a termination of solder. It is part of the YB2 series and is available with illumination.
NKK Switches YB25WCKW01-28-FB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01-28-FB-RO to view detailed technical specifications.
No datasheet is available for this part.