This DPDT pushbutton switch features silver contacts and a silver plating, with a current rating of 3A and a voltage rating of 125V AC. It has a diameter of 18mm and meets the IP65 flammability rating. The switch is lead-free and has a solder termination. It is rated for use in illuminated and non-illuminated applications.
NKK Switches YB25WCKW01-6G-JB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Diameter | 18mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.