The YB25WCKW01-RO is a DPDT pushbutton switch with a current rating of 3A and a voltage rating of 125V AC. It features silver plated contacts and a lead free construction. The switch is rated for IP65 and has a flammability rating of UL94 V-0. It is available in a package quantity of 10 and has a termination type of solder.
NKK Switches YB25WCKW01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 10 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WCKW01-RO to view detailed technical specifications.
No datasheet is available for this part.