
Illuminated pushbutton switch featuring a DPDT momentary contact function. Rated for 3A at 125VAC and 30VDC, with silver contacts and silver plating. Offers a mechanical and electrical life of 100,000 cycles, powered by an LED illumination system in green. Panel mountable with quick connect or solder lug termination, this switch boasts IP65, water-resistant, and dust-tight ratings.
NKK Switches YB25WRKW01-5F-JF technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Life (Hours) | 1000000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WRKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.