This 24mm DPDT pushbutton switch features silver contacts, a silver plating, and a flammability rating of UL94 V-0. It has a current rating of 3A and a voltage rating of 125V AC. The switch is illuminated with a green light and has a lead-free termination. It is rated for IP65 and has a vertical orientation.
NKK Switches YB25WRKW01-5F-JF-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 24mm |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WRKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.