The YB25WRKW01-RO is a DPDT pushbutton switch from NKK Switches with a silver plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the IP65 flammability rating. The switch is available in a package quantity of 40 and features solder termination. It is part of the YB2 series and is suitable for use in a variety of applications.
NKK Switches YB25WRKW01-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 40 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WRKW01-RO to view detailed technical specifications.
No datasheet is available for this part.