
Illuminated pushbutton switch featuring a square, orange LED illuminated button. DPDT (Double Pole Double Throw) contact configuration with a momentary ON-Mom function. Rated for 3A at 125VAC and 30VDC, with silver contact plating and a 3A current rating. Offers both quick connect and solder lug termination options for panel mounting. Designed for durability with a mechanical life of 1,000,000 cycles and electrical life of 100,000 cycles. IP65 rated for water and dust resistance, with a flammability rating of UL94 V-0.
NKK Switches YB25WSKW01-5D-JD technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WSKW01-5D-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
