
Illuminated pushbutton switch with a square actuator, featuring DPDT momentary contact. Rated for 3A at 125VAC and 30VDC, with a silver contact plating and an electrical life of 100,000 cycles. Offers vertical orientation, panel mounting, and termination via solder or quick connect. This switch boasts IP65, water-resistant, and dust-tight ratings, with a UL94 V-0 flammability rating and green LED illumination.
NKK Switches YB25WSKW01-6F-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Max Operating Temperature | 50°C |
| Mechanical Life | 1000000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WSKW01-6F-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
