This DPDT pushbutton switch features a contact current rating of 3A and a voltage rating of 125V AC. The switch has a silver plating and meets the IP65 flammability rating. It is available in a package quantity of 40 and is part of the YB2 series. The termination is solder and the throw configuration is DPDT.
NKK Switches YB25WSKW01-CB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Package Quantity | 40 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB25WSKW01-CB-RO to view detailed technical specifications.
No datasheet is available for this part.