DPDT pushbutton switch featuring a round, green illuminated button. Offers alternate ON-ON switching with a 3A current rating at 250VAC / 30VDC. Terminates via quick connect or solder lug for panel mounting. Provides 100,000 electrical cycles and 200,000 mechanical cycles. Operates within a temperature range of -25°C to 50°C.
NKK Switches YB26CKW01-12-FB technical specifications.
| Actuator Type | Round, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | Lamp |
| Lead Free | Contains Lead |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26CKW01-12-FB to view detailed technical specifications.
No datasheet is available for this part.