This DPDT pushbutton switch features silver contacts and a lead-free construction. It has a maximum current rating of 3A and a maximum voltage rating of 125V AC or 30V DC. The switch operates within a temperature range of -25°C to 50°C and meets the UL94 V-0 flammability rating.
NKK Switches YB26CKW01-12-FB-RO technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED, Lamp |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Orientation | Vertical |
| Package Quantity | 10 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26CKW01-12-FB-RO to view detailed technical specifications.
No datasheet is available for this part.