NKK Switches YB26CKW01/U technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Package Quantity | 1 |
| Series | YB26 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26CKW01/U to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.