
DPDT pushbutton switch featuring a square, illuminated button with dual green and red LED illumination. Rated for 0.1A at 28VAC/28VDC, with a 0.4VA contact rating and gold-plated brass contacts. Offers 100,000 electrical cycles and 200,000 mechanical cycles, with a UL94 V-0 flammability rating. Panel mountable via snap-in mechanism, with quick connect and solder lug termination options.
NKK Switches YB26KKG01-2CF02-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26KKG01-2CF02-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.