
DPDT pushbutton switch with a square, illuminated button, featuring alternate ON-ON action. Offers gold-plated brass contacts rated for 0.1A at 28VAC/28VDC (0.4VA). Includes dual-color LED illumination (Green/Red) and quick connect/solder lug termination. Designed for panel mounting with a snap-in mechanism, boasting electrical and mechanical lifespans of 100,000 and 200,000 cycles respectively. Operating temperature range is -25°C to 50°C, with a UL94 V-0 flammability rating.
NKK Switches YB26KKG01-2CF05-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26KKG01-2CF05-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
