The YB26KKW03 is a 3A On-On DPDT panel mount switch from NKK Switches. It features a silver contact plating and is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch has a maximum operating temperature of 70°C and a minimum operating temperature of -25°C. It is not RoHS compliant and is available in a bulk packaging option.
NKK Switches YB26KKW03 technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 70°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Snap in |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | YB |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for NKK Switches YB26KKW03 to view detailed technical specifications.
No datasheet is available for this part.