The YB2 Series DPDT pushbutton switch features a silver plated contact plating, a current rating of 3A, and a voltage rating of 125V AC. It is designed with a lead free termination and meets the UL94 V-0 flammability rating. The switch has a vertical orientation and a DPDT throw configuration, with a single unit packaged in a solder termination.
NKK Switches YB26MKW01-12-FB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26MKW01-12-FB-RO to view detailed technical specifications.
No datasheet is available for this part.