
This black illuminated DPDT on-on snap-in panel switch has a current rating of 3A and a voltage rating of 125VAC. It is rated for 100,000 cycles of electrical life and 200,000 cycles of mechanical life. The switch is RoHS compliant and has a flammability rating of UL94 V-0. It operates between -25°C and 50°C and has a life of 100,000 hours.
NKK Switches YB26NKW01-5D12-JD technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | LED |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Snap in, Panel |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26NKW01-5D12-JD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
