DPDT illuminated pushbutton switch featuring a rectangular green LED button. Offers alternate ON-ON action with a 0.1A (100mA) current rating at 28VAC/28VDC and 0.4VA power rating. Constructed with brass contacts and gold plating for durability, it boasts an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. Panel mountable with quick connect/solder lug termination, this switch operates within a temperature range of -25°C to 50°C and meets UL94 V-0 flammability standards.
NKK Switches YB26RKG01-5F-JB technical specifications.
| Contact Material | Brass |
| Contact Plating | Gold |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 100mA |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 28V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26RKG01-5F-JB to view detailed technical specifications.
No datasheet is available for this part.