This on-on DPDT panel mount switch features silver plated contacts and a voltage rating of 125V AC and 30V DC. It has a current rating of 3A and is designed for operation between -25°C and 50°C. The switch is RoHS compliant and has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles.
NKK Switches YB26RKW01-1CF12-JB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26RKW01-1CF12-JB to view detailed technical specifications.
No datasheet is available for this part.