DPDT illuminated pushbutton switch with rectangular button, featuring alternate ON-ON action. Rated for 3A at 250VAC and 30VDC, with silver contacts and silver plating. Offers 200,000 mechanical and 100,000 electrical cycles, illuminated by a blue LED. Panel mountable with quick connect/solder lug termination, operating from -25°C to 50°C. UL94 V-0 flammability rating and RoHS compliant.
NKK Switches YB26RKW01-6G-JB technical specifications.
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26RKW01-6G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
