The YB26SKW01-12-BB-RO is a DPDT pushbutton switch with silver contact plating, rated for 3A and 125V AC. It features a lead-free design and vertical orientation. The switch meets the UL94 V-0 flammability rating and is suitable for use in applications where illumination is required, with a white LED illumination color.
NKK Switches YB26SKW01-12-BB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26SKW01-12-BB-RO to view detailed technical specifications.
No datasheet is available for this part.