This DPDT illuminated pushbutton switch features a silver plating and is rated for 3A at 125V AC. It has a lead-free construction and meets the UL94 V-0 flammability rating. The switch is oriented vertically and has a solder termination.
NKK Switches YB26SKW01-5D-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Orange |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26SKW01-5D-JB-RO to view detailed technical specifications.
No datasheet is available for this part.