The YB26SKW01-6G-JB-RO is a 6-gang DPDT switch with a silver-plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the UL94 V-0 flammability standard. The switch is illuminated with a blue light and features a solder termination. It is part of the YB2 series from NKK Switches.
NKK Switches YB26SKW01-6G-JB-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | Illuminated |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26SKW01-6G-JB-RO to view detailed technical specifications.
No datasheet is available for this part.