This is a 3A DPDT illuminated pushbutton switch with a silver plated contact and a voltage rating of 125V AC. It has a flammability rating of UL94 V-0 and is lead free. The switch is oriented vertically and has a solder termination. It is part of the YB2 series and is suitable for use in a variety of applications.
NKK Switches YB26SKW01-CB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26SKW01-CB-RO to view detailed technical specifications.
No datasheet is available for this part.