This DPDT pushbutton switch features a silver plated contact plating, with a current rating of 3A and a voltage rating of 125V AC. It has a flammability rating of UL94 V-0 and is rated for IP65. The switch is RoHS compliant and has a solder termination.
NKK Switches YB26WCKW01-BB technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Ratings | IP65 |
| RoHS Compliant | Yes |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WCKW01-BB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.