This DPDT illuminated pushbutton switch features a contact current rating of 3A and a voltage rating of 125V AC. It has a silver plating and is rated for IP65. The switch is lead-free and has a termination of solder. It is part of the YB2 series and has a flammability rating of UL94 V-0.
NKK Switches YB26WCKW01-CB-RO technical specifications.
| Contact Current Rating | 3A |
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WCKW01-CB-RO to view detailed technical specifications.
No datasheet is available for this part.