
DPDT illuminated pushbutton switch with a rectangular green LED button. Features a 3A current rating at 250VAC and 30VDC, with a 125VAC rating. Offers 2 poles and 2 positions, with an ON-ON switch function and DPDT throw configuration. Terminations include quick connect and solder lug, suitable for panel mounting. Rated IP65 for water resistance and dust tightness, with a UL94 V-0 flammability rating. Electrical and mechanical life rated at 100,000 and 200,000 cycles respectively.
NKK Switches YB26WRKW01-5F-JF technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Life (Hours) | 200000Hour |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Number of Positions | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Tray |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WRKW01-5F-JF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
