This illuminated DPDT switch features a silver-plated contact, a current rating of 3A, and a voltage rating of 125V AC. It has a lead-free termination and meets the IP65 flammability rating. The switch is rated for use in environments with a vertical orientation and is available in a single unit quantity. It is part of the YB2 series and has a green illumination color.
NKK Switches YB26WRKW01-5F-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Orientation | Vertical |
| Package Quantity | 1 |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WRKW01-5F-JF-RO to view detailed technical specifications.
No datasheet is available for this part.