
DPDT pushbutton switch featuring a rectangular, illuminated blue LED button. Offers a 3A current rating at 125VAC and 30VDC, with silver contacts and silver plating. Designed for panel mounting with quick connect or solder lug termination, boasting IP65 water and dust resistance. Provides 100,000 electrical cycles and 200,000 mechanical cycles, operating within a -25°C to 50°C temperature range.
NKK Switches YB26WRKW01-6G-JB technical specifications.
| Contact Current Rating | 3A |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Contains Lead |
| Length | 24mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -25°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WRKW01-6G-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.