
Illuminated pushbutton switch featuring a DPDT alternate contact configuration. Offers a 3A current rating at 250VAC and 30VDC, with a silver contact material and plating. This panel-mount switch boasts a square button actuator, LED illumination in green and red, and quick connect/solder lug termination. Rated for IP65 protection, it provides water and dust resistance with a mechanical life of 200,000 cycles.
NKK Switches YB26WSKW01-2CF02-JB technical specifications.
| Actuator Type | Square, Button |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 3A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green, Red |
| Illumination Type | LED |
| Length | 18mm |
| Life (Hours) | 200000Hour |
| Max Current Rating | 3A |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | YB |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WSKW01-2CF02-JB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.