The YB26WSKW01-5F24-JF-RO is a DPDT illuminated switch from NKK Switches, featuring a silver plated contact plating and a current rating of 3A. It has a voltage rating of 125V AC and meets the IP65 ratings for environmental sealing. The switch also meets the UL94 V-0 flammability rating and is terminated with solder. It has a green illumination color and is part of the YB2 series.
NKK Switches YB26WSKW01-5F24-JF-RO technical specifications.
| Contact Plating | Silver |
| Current Rating | 3A |
| Flammability Rating | UL94 V-0 |
| Illumination Color | Green |
| Illumination Type | Illuminated |
| Ratings | IP65 |
| Series | YB2 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| RoHS | Compliant |
Download the complete datasheet for NKK Switches YB26WSKW01-5F24-JF-RO to view detailed technical specifications.
No datasheet is available for this part.