
Nmb-Minebea 055010 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 156mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 156mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 055010 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
