Nmb-Minebea 055011 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 143mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Thickness | 6.35mm |
| Width | 143mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Nmb-Minebea 055011 to view detailed technical specifications.
No datasheet is available for this part.