
Nmb-Minebea 055019 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 77.5mm |
| Material | Steel |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 77.5mm |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 055019 to view detailed technical specifications.
No datasheet is available for this part.
