Nmb-Minebea 055023 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 50mm |
| Material | Steel |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 50mm |
| RoHS | Not Compliant |
Download the complete datasheet for Nmb-Minebea 055023 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.