
The 17PM Series Stepper Motor features an accuracy of 5% and a coil resistance of 4.2R. It has a current rating of 850mA and operates within a temperature range of -10°C to 50°C. The motor is part of the 17PM series and has unipolar coil type. It is supplied with wire leads for termination.
Nmb-Minebea 17PM-K053-99VS technical specifications.
| Accuracy | 5% |
| Coil Resistance | 4.2R |
| Coil Type | Unipolar |
| Current Rating | 850mA |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Resistance | 4.2R |
| Series | 17PM |
| Termination | Wire Leads |
| Weight | 0.441lb |
| RoHS | Compliant |
Download the complete datasheet for Nmb-Minebea 17PM-K053-99VS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
